Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 135.810 |
10+ | CHF 115.120 |
36+ | CHF 108.240 |
108+ | CHF 106.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 135.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-COE
Order Code4583972
Technical Datasheet
Power Rating-
No. of PhasesThree Phase
Output Current Max1.5A
Supply Frequency120kHz
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Rating
-
Output Current Max
1.5A
Supply Voltage Min
10VDC
Product Range
-
No. of Phases
Three Phase
Supply Frequency
120kHz
Supply Voltage Max
60VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability