Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC261-BOB
Order Code4627573
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTrinamic TMC261-PA Stepper Motor Driver
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TMC261-BOB breakout board is a development board with the dedicated TMC261-PA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC261-PA stepper power driver
- Supply voltage 9-48V (60V max), Iphase, RMS up to 1.4A
- Configuration via SPI, control via step/direction
- Optional cooling from bottom side, optional electrolyte cap at supply rail
- Board width is 38.1mm, board height is 25.4mm
- 2x10 pin 0.1" header rows for pins/connectors
- StallGuard2™, CoolStep™, SpreadCycle™, MicroPlyer™
- 1 to 256 Microsteps
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Trinamic TMC261-PA Stepper Motor Driver
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001