Print Page
Image is for illustrative purposes only. Please refer to product description.
1,185 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.380 |
10+ | CHF 4.240 |
50+ | CHF 3.330 |
100+ | CHF 3.030 |
250+ | CHF 2.730 |
500+ | CHF 2.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP27GPZ
Order Code4021493
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage30µV
Input Bias Current15nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.8V/µs
Product Overview
OP27GPZ is a precision operational amplifier. It features a low noise, en = 3.8nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems.
- Input bias current is ±15nA typ at (VS = ±15V, TA = 25°C)
- Average input offset drift is 0.4µV/°C typ at (VS = ±15V, −25°C ≤ TA ≤ 85°C)
- CMRR is 120dB at (VCM of ±11V)
- Input voltage range is ±12.3V
- Output stage has good load driving capability
- Power supply rejection ratio is 2µV/V
- Power consumption is 100mW at (VS = ±15V, TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.8V/µs
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
30µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
8MHz
Slew Rate
2.8V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability