Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 107.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 107.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM22510EVKIT#
Order Code3254579
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated RS-485 / RS-422 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM22510GLH+
Product Range-
Kit ContentsEval Board MAXM22510GLH+
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAXM22510 evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAXM22510 isolated RS485/RS422 transceiver module. Typical application include building automation, HVAC, industrial automation, power meters and programmable logic controllers.
- Operates from a single 3.3V supply
- Terminal block connectors for easy RS485/RS422 evaluation
- Up to 2500VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Isolated RS-485 / RS-422 Transceiver
Silicon Core Number
MAXM22510GLH+
Kit Contents
Eval Board MAXM22510GLH+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001