Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.140 |
Product Information
Product Overview
The MAXM17532 and MAXM15462 ultra-small (2.6mm x 3.0mm x 1.5mm), integrated DC-DC power modules are part of Maxim’s portfolio of Himalaya power solutions that enable industrial, healthcare, communications, and consumer markets. With these modules, customers get the full benefits of switching regulators with the size and simplicity of a linear regulator (LDO). Maxim’s uSLIC™ power modules shrink the solution size of the power supply by 2.25x with its package size. This is achieved by integrating a synchronous wide-input Himalaya buck regulator with built-in FETs, compensation, and other functions with an integrated inductor. This component combination enables the designer to use the modules in small space-constrained systems while complying with mechanical and EMI standards. Engineers can also simplify designs as they no longer need to deal with conventional bulky, power hungry regulators. Instead, they can integrate the ready-made power module into almost the same space of a tiny LDO.
- ±1.75% feedback voltage accuracy
- Internally compensated
- All ceramic capacitors and ultra-compact solution
- Fixed-frequency PWM
- Shutdown current as low as 1.2µA (typ)
- Programmable soft-start and prebias start-up
- Open-drain power good output (active-low RESET pin)
- Programmable EN/UVLO threshold
- Hiccup overcurrent protection (OCP)
- Overtemperature protection (OTP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAXM17532
-
MAXM17532
Synchronous Step Down Converter
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate