Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Order Code3921093
Product RangeMAXM17225 Series
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 1.660 |
7500+ | CHF 1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 4,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Order Code3921093
Product RangeMAXM17225 Series
Technical Datasheet
Power Supply ApplicationsMedical
Input Voltage Min400mV
DC / DC Converter TypeeMGA-10, Module
Output Power Max-
Input Voltage Max5.5V
No. of Outputs1 Output
Output Voltage Min1.8V
DC / DC Converter IC CaseeMGA
Output Voltage Max5V
Output Current Max300mA
No. of Pins10Pins
DC / DC Converter Output TypeAdjustable
Output Current200mA
Input Voltage DC Min400mV
Input Voltage DC Max5.5V
Height-
Depth2.1mm
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Width2.6mm
Product RangeMAXM17225 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Medical
DC / DC Converter Type
eMGA-10, Module
Input Voltage Max
5.5V
Output Voltage Min
1.8V
Output Voltage Max
5V
No. of Pins
10Pins
Output Current
200mA
Input Voltage DC Max
5.5V
Depth
2.1mm
Operating Temperature Max
125°C
Product Range
MAXM17225 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
400mV
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
eMGA
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
400mV
Height
-
Topology
Synchronous Buck (Step Down)
Width
2.6mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001