Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E10EVKIT+
Order Code3928030
Also Known As90-2810K+000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 74.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E10EVKIT+
Order Code3928030
Also Known As90-2810K+000
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E10
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEvaluation Board DS28E10, USB-to-1-Wire PC Adapter, RJ11 Cable, EV Kit Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Evaluation Board DS28E10, USB-to-1-Wire PC Adapter, RJ11 Cable, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28E10
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001