Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.830 |
10+ | CHF 2.170 |
25+ | CHF 2.010 |
100+ | CHF 1.810 |
250+ | CHF 1.750 |
500+ | CHF 1.700 |
Product Information
Product Overview
The MAX9860ETG+T is an ultra low power, 16bit mono audio voice codec with programmable digital filters in 24 pin TQFN package. This voice band audio codec is designed to provide complete audio solution for wireless voice headsets and other mono voice audio devices. Using an on-chip bridge tied load mono headphone amplifier, the MAX9860 can output 30mW in to 32ohm earpiece while operating from single 1.8V power supply. Very low power consumption makes it an ideal choice for battery powered applications. The flexible clocking circuitry utilizes common system clock frequencies ranging from 10MHz to 60MHz by eliminating need for an external PLL and multiple crystal oscillators. Both ADC and DAC support sample rates of 8KHz to 48KHz in either synchronous or asynchronous operation. Serial DAC and ADC data is transferred over a flexible digital I2S compatible interface (also supports TDM mode). The mode settings, volume control and shutdown are programmed through 2-wire, I2C interface.
- Supply voltage range from 1.7V to 3.6V (DVDDIO)
- Operating temperature range from -40°C to 85°C
- Digital high pass elliptical filters with notch for 217Hz (GSM)
- Automatic microphone gain control and noise gate
- 90dB DAC DR (fS = 48KHz) and 81dB ADC DR (fS = 48KHz)
- Shutdown supply current of 0.56μA (AVDD) at TA = +25°C
- Flexible digital audio interface and clickless/popless operation
- PSRR of 84dB at VAVDD = 1.7V to 1.9V & output power of 50mW at RL = 16ohm, f = 1KHz (mono headphone)
- Total supply current of 4.08mA (AVDD, full operation 8KHz mono ADC + DAC)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Mono
1
85°C
TQFN
3Channels
16bit
I2C, I2S
-
MSL 1 - Unlimited
2
-40°C
48kSPS
24Pins
1Channels
83dB
1.7V to 3.6V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9860ETG+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate