Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 190.620 |
Product Information
Product Overview
MAX98397EVSYS# is a MAX98397 evaluation system (EV system). It is a fully assembled and tested system that evaluates the MAX98397 Class-D audio amplifier. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98397 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98397 DEV board requires two additional supply inputs, 3V to 28V (PVDD) and 3V to 5.5V (VBAT) when evaluating using the AUDINT3 board.
- 3V to 28V dual supply operation
- USB audio streaming (EV system)
- I2S, left-justified, or TDM input
- Fully assembled and tested
Contents
MAX98397 development board (DEV board), Audio Interface board III (AUDINT3), USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Development Board MAX98397ENB+, Audio Interface Board III, Micro-USB Cable
No SVHC (07-Jul-2017)
MAX98397ENB+
Class DG Audio Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate