Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 255.760 |
Product Information
Product Overview
MAX98380EVSYS# is a Fully assembled and tested MAX98380 evaluation system to evaluate the MAX98380 boosted Class-D audio amplifier. The EV system consists of the MAX98380 development board (DEV board), Analog Devices Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98380 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98380 DEV board requires one additional supply input, 2.5V to 5.5V (VBAT) when evaluating using the AUDINT3 board.
- 2.5V to 5V single-supply operation
- USB audio streaming (EV system)
- I2S, left-justified, or TDM input
- Capacitive charge pump boost circuitry
- Fully assembled and tested
Contents
MAX98380 development board, Audio interface board III, Micro-USB cable.
Technical Specifications
Analog Devices
Amplifier
Development Board MAX98380, Audio Interface Board III AUDINT3, Micro-USB Cable
No SVHC (27-Jun-2024)
MAX98380
Class D Audio Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate