Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 145.510 |
Product Information
Product Overview
MAX98361 evaluation system (EV system) is a fully assembled and tested system that evaluates the MAX98361A/B/C/D mono Class-D audio amplifiers. The EV system consist of a MAX98361 Development Board (DEV board), Maxim’s audio interface board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. MAX98361A and MAX98361C support the standard I2S interface, and MAX98361B and MAX98361D support standard left justified mode. All MAX98361 variants support an 8-channel TDM digital audio interface. The AUDINT3 board provides the USB-to-PCM interface in addition to the 1.8V VDDIO supply needed to evaluate the dev board. The MAX98361 dev board requires one additional supply input, 2.5V to 5.5V (VDD) when evaluating using the AUDINT3 board.
- 2.5V to 5.5V single-supply operation
- I2S, left-justified or TDM input
- Five selectable gains (-3dB, 3dB, 6dB, 9dB, and 12dB)
- Audio channel select (left, right, and mono mix)
- Filterless operation
- Low EMI
- Complete hardware system with easy setup, no tools or special software required
Contents
MAX98361 development board, Audio interface board III, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Development Board MAX98361, Audio Interface Board III, USB Cable
No SVHC (21-Jan-2025)
MAX98361A
Mono Class D Audio Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate