Quantity | Price (ex VAT) |
---|---|
1+ | CHF 137.060 |
Product Information
Product Overview
MAX98360BEVSYS#FCQFN is a evaluation systems for the MAX98360B. MAX98360 evaluation systems (EV systems) are fully assembled and tested systems that evaluate the MAX98360A/B/C/D mono Class D audio amplifiers. The EV systems consist of a MAX98360 development board (DEV board), Maxim’s Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. The MAX98360B support standard left justified mode and support an 8-channel TDM digital audio interface. The AUDINT3 board provides the USB-to-PCM interface, as well as the 1.8V VDDIO supply needed to evaluate the DEV board. The MAX98360 DEV board requires one additional supply input, 2.5V to 5.5V (VDD), when evaluating using the AUDINT3 board.
- 2.5V to 5.5V single-supply operation
- Five selectable gains (-3dB, +3dB, +6dB, +9dB, and +12dB)
- Audio channel select (left, right and mono mix)
- Filterless operation
- Low EMI
- Complete hardware system with easy setup, no tools or special software required
Contents
MAX98360 development board, Audio interface board III, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Development Board MAX98360B, Audio Interface Board III, Micro-USB Cable, Software
No SVHC (21-Jan-2025)
MAX98360
Mono Class D Audio Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate