Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.960 |
Product Information
Product Overview
The MAX9814EVKIT+ is an evaluation kit for MAX9814 microphone amplifier with AGC and low noise microphone bias. The MAX9814 low cost, high quality microphone amplifier is designed for single supply applications and features a low noise preamplifier, variable gain amplifier (VGA), output amplifier, microphone bias voltage generator and AGC control circuitry. The overall gain of the microphone amplifier is selectable to 40dB, 50dB or 60dB without compression. The MAX9814 incorporates compressor/limiter circuitry that limits the microphone output to a set voltage. The MAX9814 EV kit operates over a 2.7V to 5.5V range. The kit also features low quiescent current and shutdown control to minimize power consumption. The MAX9814 IC is available in a 14 pin TDFN (3mm x 3mm x 0.8mm) exposed paddle package.
- 20dB of dynamic gain compression
- Selectable gain control
- Programmable attack time
- Selectable attack/release ratio
- Low power shutdown mode
- Fully assembled and tested
- Operating temperature range from 0°C to +70°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX9814
No SVHC (21-Jan-2025)
MAX9814
Microphone Preamplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate