Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.230 |
| 10+ | CHF 8.850 |
| 50+ | CHF 7.880 |
| 100+ | CHF 6.980 |
Product Information
Product Overview
The MAX9691EPA+ is a single, ultra fast, ECL output comparator with latch enable in 8 pin DIP package. The ultra fast ECL comparator is capable of very short propagation delays. Their design maintains the excellent DC matching characteristics normally found only in slower comparators. This device has differential inputs and complementary outputs that are fully compatible with ECL logic levels. Output current levels are capable of driving 50 ohm terminated transmission lines. The ultra fast operation makes signal processing possible at frequencies in excess of 600MHz. Typical applications include high speed line receivers, peak detectors, threshold detectors and high speed triggers.
- Supply voltage range is 9.5V to 10.5V
- Operating temperature range from -40°C to 85°C
- Propagation delay is 1.2ns
- Propagation delay skew is 100ps
- Dispersion is 150ps
- Latch setup time is 0.5ns
- Latch enable pulse width is 0.5ns
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.2ns
DIP
Complementary
Through Hole
85°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
9.5V to 10.5V
8Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
1.2ns
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate