Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 332.520 |
Product Information
Product Overview
MAX96708COAXEVKIT# is a MAX96708 evaluation kit (EV kit) that provides a proven design to evaluate the MAX96708 high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista®- and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96708GTJ+ IC installed.
- Accepts GMSL serial data through FAKRA connectors as I/P and O/P 16bit parallel O/P data
- Power Over Coax (POC) capable
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96708 coax EV kit board, 2m FAKRA cable assembly, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX96708
Eval Board MAX96708, FAKRA Cable Assembly, USB Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate