Print Page
Image is for illustrative purposes only. Please refer to product description.
2,630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.570 |
10+ | CHF 1.930 |
25+ | CHF 1.770 |
100+ | CHF 1.600 |
250+ | CHF 1.500 |
500+ | CHF 1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9650AZK+T
Order Code2511097
Technical Datasheet
IC TypeHigh-Current VCOM Drive
Bandwidth35MHz
No. of Amplifiers1Amplifiers
Gain Bandwidth35MHz
Slew Rate40V/µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current1.3A
Amplifier Case StyleTSOT-23
Supply Voltage Range6V to 20V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
High-Current VCOM Drive
No. of Amplifiers
1Amplifiers
Slew Rate
40V/µs
Operating Temperature Max
125°C
Amplifier Case Style
TSOT-23
IC Case / Package
SOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Bandwidth
35MHz
Gain Bandwidth
35MHz
Operating Temperature Min
-40°C
Output Current
1.3A
Supply Voltage Range
6V to 20V
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability