Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 538.150 |
Product Information
Product Overview
MAX9282ACOAXEVKIT# MAX9282A coax evaluation kit (EV kit) provides a proven design to evaluate the MAX9282A high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9282AGTJ/V+ installed. For complete GMSL evaluation, using a standard FAKRA coaxial cable, order the MAX9282A coax EV kit and a companion serializer board (MAX9275/MAX9279 coax EV kit referenced in this document). Only one adapter kit is required per link, connecting the serializer and deserializer (SerDes) boards.
- Accepts GMSL serial data through FAKRA connectors and provides LVDS and parallel outputs
- Windows XP, Windows Vista, and Windows 7 compatible software
- USB-PC connection
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
Evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX9282A
Evaluation Board MAX9282A with Windows Compatible Software, USB cable
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate