Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 10.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 20,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9265GCM/V+T
Order Code3915664
Technical Datasheet
SERDES FunctionSerialiser
Data Rate2.5Gbps
IC Input TypeLVDS
IC Output TypeCML
IC Case / PackageTQFP-EP
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs4Inputs
No. of Outputs1Outputs
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVDS
IC Case / Package
TQFP-EP
Supply Voltage Min
1.7V
No. of Inputs
4Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Data Rate
2.5Gbps
IC Output Type
CML
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability