Quantity | Price (ex VAT) |
---|---|
100+ | CHF 4.480 |
Product Information
Product Overview
The MAX8536EUA+ is an ORing MOSFET controller with fastest fault isolation for redundant power supplies in 8 pin µMAX package. The critical loads often employ parallel-connected power supplies with redundancy in order to enhance system reliability. The MAX8535 is a highly integrated but inexpensive MOSFET controller that provides isolation and redundant power capability in high-reliability systems. The MAX8536 is used in 3.3V and 5V systems with a charge pump output of VCC + 5V. During start-up, the MAX8536 monitor the voltage drop across external MOSFETs. Once VCC approaches or exceeds the bus voltage, the MOSFETs are turned on. The MAX8536 feature a dual-purpose TIMER input. A single external resistor from TIMER to ground sets the turn-on speed of the external MOSFETs. Optionally, the TIMER input can be used as a logic-enable pin. Once the device is turned on, the MAX8536 monitor the load, protecting against overvoltage, undervoltage and reverse-current conditions.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Simple, integrated and inexpensive ORing MOSFET controller
- Eliminates ORing diode power dissipation and reverse leakage current
- Provides N + 1 redundant supply capability for highly reliable systems
- Isolates failed supply from output bus in <lt/>1μs
- Reverse current flow detection
- Programmable soft start
- Adjustable overvoltage and undervoltage trip points
- Logic enable input and fault indicator output
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ORing MOSFET Controller
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
3V
µMAX
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate