Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 128.910 |
Product Information
Product Overview
MAX77840 evaluation kit (EV kit) consists of a board and the MINIQUSB with an extender board command module. The MAX77840 includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery; USB BC1.2 adapter type detection with proprietary ModelGauge fuel-gauging technology, and a Safeout LDO. The EV kit comes standard with the MAX77840 installed. MiniQUSB board with an extender board should be used that allows a PC to use a USB port to emulate an I2C 2-wire interface.
- Includes all necessary components for device operation
- Easy-to-use push-button interface for on-off control
- Zero ohm resistors in series with several key nodes to be able to isolate them and for flexibility
- Assembled and tested
- Test points allow convenient access to nodes of interest
- Jumper headers acting as both test points and shunts
Contents
MAX77840 evaluation board, MINIQUSB interface board, MINIQUSB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77840
Eval Kit MAX77840, MINIQUSB interface board, MINIQUSB cable
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate