Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77659EVKIT#
Order Code3798614
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeBuck-Boost Regulator
Silicon Core NumberMAX77659EVN
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX77659EVN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77659 evaluation kit (EV kit) allows for easy experimentation with various MAX77659 features, including a switching charger, a SIMO buck-boost regulator with three buck-boost outputs, a linear regulator, on/off controller, and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77659.
- Easy to use
- GUI Drives I2C Interface
- GPIO LEDs
- Assembled and fully tested
- Steady-state, transient and random modes
- Evaluates push-button, slide-switch and logic mode on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management
Silicon Core Number
MAX77659EVN
Kit Contents
Eval Kit MAX77659EVN
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Buck-Boost Regulator
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001