Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 107.340 |
Product Information
Product Overview
The MAX77650EVKIT# is an evaluation kit (EV kit) for the MAX77650. The EV kit allows for easy evaluation of the various MAX77650 features, including the SIMO buck-boost regulator, linear regulator, analogue multiplexer, smart battery charger, on/off controller and I2C interface. The MAX77650 is a highly-integrated battery charging and power solution for low power, size-constrained applications. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77650. Typical applications include Bluetooth headphones/hearables, Internet of Things (IoT), portable devices, fitness, health and activity monitors.
- Easy to use
- On-board ammeter
- On-board thermistor
- On-key options
- RGB LED cluster, on-board electronic loads
- Assembled and fully tested
- Emulates system loading
- Electronic loads have steady-state, transient and random modes
- Demonstrates end to end analogue multiplexer implementation
- Evaluates both push-button and slider switch on-key options
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX77650
Eval Board MAX77650
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
Analog Devices
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate