Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 102.480 |
Product Information
Product Overview
Evaluation kit (EV kit) allows easy evaluation of the MAX77640AEWV+ ultra-low power PMIC with 3-output SIMO, 150mA LDO and power sequencer. The Windows®-based software provides a user-friendly graphical interface (GUI) as well as a detailed register-based interface to exercise the features of the MAX77641. Suitable for use in action cameras, wearable/body cameras, hearables Bluetooth headphones and earbuds, Internet of Things (IoT) devices, wearables fitness, health and activity monitors.
- GUI drives I2C interface
- Red/green/blue LED
- Fully assembled and tested
- On-board electronic load for LDO and SIMO buck boost outputs
- Electronic load has steady-state, transient and random modes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX77640
-
MAX77640
Multifunction Power Management
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate