Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.920 |
10+ | CHF 6.150 |
50+ | CHF 5.630 |
100+ | CHF 5.110 |
250+ | CHF 4.980 |
500+ | CHF 4.850 |
Product Information
Product Overview
The MAX749 generates negative LCD-bias contrast voltages from 2V to 6V inputs. Full-scale output voltage can be scaled to -100V or greater, and is digitally adjustable in 64 equal steps by an internal digital-toanalog converter (DAC). Only seven small surfacemount components are required to build a complete supply. The output voltage can also be adjusted using a PWM signal or a potentiometer.
- +2.0V to +6.0V Input Voltage Range
- Flexible Control of Output Voltage:
- Digital Control
- Potentiometer Adjustment
- PWM Control
- Output Voltage Range Set by One Resistor
- Low, 60µA Max Quiescent Current
- 15µA Max Shutdown Mode
Applications
Computer Hardware, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digitally Adjustable LCD Bias Supply
6V
8Pins
70°C
-
No SVHC (21-Jan-2025)
2V
DIP
0°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate