Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.340 |
| 10+ | CHF 6.530 |
| 86+ | CHF 5.460 |
| 172+ | CHF 5.350 |
| 258+ | CHF 5.240 |
| 516+ | CHF 5.120 |
Product Information
Product Overview
The MAX7359ETG+ is a 2-wire interfaced low-EMI key switch controller/GPO in 24 pin TQFN package. The I2C interfaced peripheral provides microprocessors with management of up to 64 key switches. Key codes are generated for each press and release of a key for easier implementation of multiple key entries. Key inputs are monitored statically, not dynamically, to ensure low-EMI operation. The switches can be metallic or resistive (carbon) with up to 5Kohm of resistance. The MAX7359 features autosleep and autowake to further minimize the power consumption of the device. The autosleep feature puts the device in a low power state (1μA typ) after a sleep timeout period. The autowake feature configures the MAX7359 to return to normal operating mode from sleep upon a key press. The key controller debounces and maintains a FIFO of key-press and release events (including autorepeat, if enabled). An interrupt output can be configured to alert key presses either as they occur or at maximum rate.
- Supply voltage range is 1.62V to 3.6V
- Operating temperature range from -40°C to 85°C
- Optional key release detection on all keys
- Key debounce time user configurable from 9ms to 40ms
- Low EMI design uses static matrix monitoring
- Hardware interrupt at the FIFO level or at the end of definable time period
- Up to seven open-drain logic outputs available capable of driving LEDs
- 400Kbps, 5.5V tolerant, 2-wire serial interface
- Selectable 2 wire, serial bus timeout
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
1.62V
TQFN
-40°C
-
MSL 1 - Unlimited
Cell Phones, PDAs, Handheld Games, Portable Consumer Electronics
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate