Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.840 |
10+ | CHF 5.290 |
62+ | CHF 4.350 |
124+ | CHF 3.970 |
310+ | CHF 3.810 |
558+ | CHF 3.730 |
Product Information
Product Overview
The MAX7357EUG+ is a 1 to 8 I2C bus switch/multiplexer with bus lock-up detection, isolation and notification 24 pin TSSOP package. This 8-channel device expands the main I2C bus to any combination of 8 extended I2C buses. The MAX7357 feature an enhanced mode that includes a built-in timer used to monitor all extended buses for lock-up conditions If clock or data line of any of these buses is low for more than 25ms, a lock condition is detected. An optional interrupt can be generated through bidirectional active-low RST/active-low INT. It is used in servers, RAID, base stations, control and automation devices, SFP control interface, networking equipment.
- Supply voltage range is 2.3V to 3.6V (3.3 supply), 4.5V to 5.5V (5V supply)
- Operating temperature range from -40°C to 85°C, bus lock-up detection and isolation
- Enhanced mode, preconnection wiggle test (enhanced mode only), enhanced mode power-up test
- Dual function active-low RST/active-low INT provides lock-up notification and hardware reset
- Supply current of 90µA (enhanced mode), standby current is 0.2µA (5V supply)
- Host notification on detection of lock-up, maintain fault diagnostic information
- 3 address control inputs, low RON switches, logic level translation
- Low 0.1µA (typ) standby current, supports hot insertion
- 100Kbps standard mode or 400Kbps fast mode I²C interface
- Address translation allows multiple device with same ID, 5.5V tolerant inputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MAX7357
1Channels
2.3V
TSSOP
24Pins
-
85°C
-
No SVHC (21-Jan-2025)
Bus Switch / Multiplexer
1:8
5.5V
TSSOP
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate