Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.820 |
| 10+ | CHF 2.920 |
| 50+ | CHF 2.560 |
Product Information
Product Overview
The MAX7324AEG+ is an I2C port expander with eight push-pull outputs and eight inputs in 24 pin QSOP package. The 2-wire serial interface peripheral features 16 I/O ports that are divided into eight push-pull outputs and eight inputs. Each input features selectable internal pull-ups, over voltage protection to +6V and transition detection with an interrupt output. All input ports are continuously monitored for state changes (transition detection). The interrupt is latched and allows detection of transient changes. The push-pull outputs are rated to sink 20mA and are capable of driving LEDs.
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to +125°C
- 400KHz, +6V-tolerant I2C serial interface
- Eight input ports with maskable, latching transition detection
- Supports between read operations
- INT (complementary) output alerts change on any selection of inputs
- Low standby current of 0.6μA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.71V
QSOP
8I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate