Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.170 |
| 10+ | CHF 8.880 |
| 25+ | CHF 8.270 |
| 100+ | CHF 7.650 |
| 250+ | CHF 7.480 |
| 500+ | CHF 7.290 |
Product Information
Product Overview
The MAX7301AAX+T is a 4 wire interfaced, 2.5V to 5.5V, 28 port I/O expander in 36 pin SSOP package. This compact, serial interfaced I/O expander (or general purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI compatible 4 wire serial interface.
- Low power consumption reduces power supply requirements
- Operating temperature range from -40°C to 125°C
- High speed 26MHz SPI/QSP/MICROWIRE compatible serial interface
- Maximum shutdown current is 11μA
Applications
Power Management, Portable Devices, Industrial, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.5V
SSOP
28I/O's
125°C
-
No SVHC (25-Jun-2025)
SPI
5.5V
36Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX7301AAX+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate