Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.950 |
10+ | CHF 3.480 |
25+ | CHF 3.190 |
100+ | CHF 2.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX709SCSA+
Order Code2765063
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time280ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.93V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
280ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOIC
Technical Docs (1)
Alternatives for MAX709SCSA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability