Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 125.870 |
Product Information
Product Overview
The MAX7036EVKIT-433+ is a 433.92MHz version MAX7036 evaluation kit. It provides a proven design to evaluate the MAX7036 ASK receiver in a TQFN package with an exposed pad. The EV kit enables testing of the device's RF performance and requires no additional support circuitry. The RF input uses an SMA connector for convenient connection to test equipment. The passive components are optimized for 315MHz frequency. Typical applications include garage door openers, home automation, low cost RKE, remote controls, security systems and sensor network.
- Proven PCB layout
- Proven components list
- Fully assembled and tested
- Garage Door Openers; Home Automation; Low-Cost RKE; Remote Controls; Security Systems; Sensor Networks
Applications
Communications & Networking, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
MAX7036
Eval Board MAX7036
No SVHC (21-Jan-2025)
Analog Devices
ASK Receiver
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate