Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | CHF 11.950 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
CHF 597.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6959AAPE+
Order Code3925260
Technical Datasheet
No. of Digits4
No. of Segments9
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Interfaces2 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
4
IC Case / Package
DIP
Supply Voltage Min
3V
Interfaces
2 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
9
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability