Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 8.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 21,925.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6950CEE+T
Order Code3924990
Technical Datasheet
No. of Digits5
No. of Segments7
IC Case / PackageQSOP-EP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
InterfacesSerial, SPI
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
5
IC Case / Package
QSOP-EP
Supply Voltage Min
2.7V
Interfaces
Serial, SPI
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
No. of Segments
7
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability