Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.310 |
| 10+ | CHF 3.280 |
| 25+ | CHF 3.030 |
| 100+ | CHF 2.730 |
| 250+ | CHF 2.600 |
| 500+ | CHF 2.520 |
Product Information
Product Overview
The MAX6778XK+T is a low power, 1% accurate battery monitor in 5 pin SC-70 package. This low power device is ideal for monitoring single lithium-ion (Li+) cells or multicell alkaline/NiCd/NiMH power sources. It offers single low battery output with external inputs for the rising and falling thresholds allowing external hysteresis control. Hysteresis eliminates the output chatter some times which are associated with battery voltage monitors due to input voltage noise or battery terminal voltage recovery after load removal. It has an active-low output that asserts when the input falls below a set voltage. The MAX6778 single channel device is available with open-drain outputs. It is used in battery powered systems.
- Supply voltage range is 1.2V to 5.5V at TA = -40°C to +85°C
- Operating temperature range from -40°C to 85°C
- Low battery current of 3μA
- Low input leakage current allows use of large resistors
- Valid low battery output logic state down to VBATT = 1V
- Immune to short battery transients
- Supply current of 4μA (VBATT = 3.7V, no load) and 3.2μA (VBATT = 1.8V, no load)
- Propagation delay of 9μs and start-up time of 3ms (VBATT rising above 1.6V)
Applications
System Monitoring, Medical, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Alkaline, Li-Ion, NiCd, NiMH
1Cells
5.5V
5Pins
85°C
-
MSL 1 - Unlimited
2 Wire
1.2V
SC-70
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate