Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.830 |
10+ | CHF 2.140 |
25+ | CHF 1.960 |
100+ | CHF 1.770 |
250+ | CHF 1.670 |
500+ | CHF 1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6776XKC+T
Order Code2516730
Technical Datasheet
Battery TypeAlkaline, Li-Ion, NiCd, NiMH
Interfaces-
No. of Cells1Cells
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Alkaline, Li-Ion, NiCd, NiMH
No. of Cells
1Cells
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
1.2V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181