Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX666EPA+
Order Code3915937
Product RangeAdj/5V 40mA LDO Voltage Regulators
Technical Datasheet
157 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.690 |
| 10+ | CHF 4.400 |
| 50+ | CHF 3.860 |
| 100+ | CHF 3.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX666EPA+
Order Code3915937
Product RangeAdj/5V 40mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min2.2V
Input Voltage Max16.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min4.75V
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current40mA
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj/5V 40mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
16.5V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Max Output Current
40mA
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
4.75V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
Adj/5V 40mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability