Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 176.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 176.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6651EVCMAXQU
Order Code3927837
Technical Datasheet
Application Sub TypePWM Fan Controller
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberMAX6651
Kit ContentsEvaluation Board MAX6651, CMAXQUSB Interface Board, USB Cable, EV Kit Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
PWM Fan Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board MAX6651, CMAXQUSB Interface Board, USB Cable, EV Kit Software
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX6651
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001