Product Information
Product Overview
The MAX6607IXK+T is a low voltage analogue temperature sensor in 5 pin SC-70 package. The device has a +1.8V to +3.6V supply voltage range and 8μA supply current over the -20°C to +85°C temperature range. Accuracy is ±0.6°C (typ) from TA = +20°C to +50°C and is ±0.7°C (typ) from TA = 0°C to +70°C. The MAX6607 output voltage depends on its die temperature and has a slope of 10mV/°C and an offset of 500mV at 0°C.
- Supply voltage range is 1.8V to 3.6V
- Maximum supply current is 15μA
- ±2.0°C (max) accuracy from +20°C to +50°C
- Optimized to drive capacitive loads up to 1000pF
- Maximum rate of rise of supply voltage is 1000V/s at TA = +70°C
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 2°C
-20°C
85°C
SC-70
5Pins
3.6V
-
-55°C
-
MSL 1 - Unlimited
Analogue
± 2°C
-20°C
85°C
SC-70
1.8V
1Channels
-
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate