Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 1.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 4,575.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6604AAHA+T
Order Code3921801
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-20°C
Measured Temperature Min-
Sensing Temperature Max125°C
Measured Temperature Max-
Sensor Case StyleTSSOP
Sensor Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 1°C
Sensing Temperature Min
-20°C
Sensing Temperature Max
125°C
Sensor Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case / Package
TSSOP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability