Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.040 |
| 10+ | CHF 1.600 |
| 25+ | CHF 1.540 |
| 100+ | CHF 1.470 |
| 250+ | CHF 1.430 |
| 500+ | CHF 1.380 |
Product Information
Product Overview
The MAX6504UKN015+T is a low cost, +2.7V to +5.5V, micropower temperature switch in 5 pin SOT-23 package. This fully integrated temperature switch asserts a logic signal when its die temperature crosses a factory-programmed threshold. The device features two on-chip, temperature dependent voltage references and a comparator. The device requires no external components and typically consumes 30µA supply current. It has an active-high, push-pull output intended to directly drive fan control logic. IC offered with cold-temperature thresholds (-45°C to +15°C), asserting when temperature is below the threshold. It is used in µP temperature monitoring in high-speed computers, temperature control, temperature alarms and fan control.
- Supply voltage range is 2.7V to 5.5V
- ±0.5°C (typical) threshold accuracy over full temperature range
- Supply current of 30µA
- Factory programmed thresholds from -45°C to +125°C in 10°C increments
- Pin-selectable 2°C or 10°C hysteresis
Applications
Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 4°C
-55°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
Push Pull
± 0.5°C
-55°C
125°C
SOT-23
2.7V
1Channels
-
135°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate