Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.050 |
10+ | CHF 5.280 |
25+ | CHF 4.840 |
100+ | CHF 4.390 |
300+ | CHF 4.160 |
500+ | CHF 4.150 |
Product Information
Product Overview
The MAX642ACSA+ is a fixed output 10W CMOS step-up switching regulator in 8 pin NSOIC package. This regulator is preset to +12V output voltage however can be set to other levels by adding 2 resistors. Device is designed for minimum component DC-DC converter circuit in 5mW to 10mW range. It is used in uninterruptible board level power supplies, power conditioning for battery systems and portable instruments and communication.
- Operating voltage range from 2V to 16.5V
- Oscillator frequency is 50KHz at Vout = +12V
- Oscillator duty cycle is 50%
- Supply current of 0.5mA at Vout = +12V
- Internal reference voltage of 1.31V at TA= +25°C
- Typical efficiency of 80% (with external MOSFET)
- Line regulation of 0.08%Vout, operating temperature range from 0°C to 70°C
- Load regulation of 0.2%Vout
- On-chip driver for high power external MOSFET
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
16.5V
NSOIC
Surface Mount
12V
13.2V
80%
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2V
-
8Pins
12V
10.8V
50kHz
0°C
-
MSL 1 - Unlimited
NSOIC
50kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate