Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.800 |
| 10+ | CHF 21.370 |
| 96+ | CHF 18.210 |
| 192+ | CHF 18.080 |
| 288+ | CHF 17.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6960AMH+D
Order Code2909884
Technical Datasheet
Display Driver TypeDot Matrix LED Driver
TopologyConstant Current
No. of Digits-
Input Voltage Min2.7V
No. of Segments64
IC Case / PackageMQFP
Input Voltage Max3.6V
No. of Pins44Pins
Output Voltage Max-
Output Current Max-
Supply Voltage Min2.7V
Switching Frequency Typ8.5MHz
Supply Voltage Max3.6V
Interfaces4 Wire, Serial
IC MountingSurface Mount
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Device TopologyConstant Current
Driver Case StyleMQFP
No. of Outputs24Outputs
Switching Frequency8.5MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
Dot Matrix LED Driver
No. of Digits
-
No. of Segments
64
Input Voltage Max
3.6V
Output Voltage Max
-
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Device Topology
Constant Current
No. of Outputs
24Outputs
Topology
Constant Current
Input Voltage Min
2.7V
IC Case / Package
MQFP
No. of Pins
44Pins
Output Current Max
-
Switching Frequency Typ
8.5MHz
Interfaces
4 Wire, Serial
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
MQFP
Switching Frequency
8.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability