Quantity | Price (ex VAT) |
---|---|
100+ | CHF 6.110 |
Product Information
Product Overview
The MAX6133A41+ is a high precision, low power, low dropout voltage reference in 8 pin µMax package. This device has low ±2ppm/°C (TA = -40°C to +125°C) temperature coefficient at and a low dropout voltage (200mV, maximum). Load regulation specifications are guaranteed for source currents up to 15mA. The laser trimmed, high stability thin film resistors together with post package trimming provide an excellent initial accuracy specification (0.06%, maximum). It consumes only 40µA of supply current (virtually independent of supply voltage), save system power and use minimal external components compared to 2 terminal shunt references. The unique blend of tiny packaging and excellent precision performance make this part ideally suited for portable and communication applications. This device is typically used in precision regulators, power supplies, high accuracy industrial and process control, hand held instruments, A/D and D/A converters.
- Wide 4.2V to 12.6V supply voltage
- Operating temperature range from -40°C to 125°C
- Low noise of 32µVP-P at (0.1Hz to 10Hz)
- Output voltage is 4.096V
- Excellent maximum line regulation is 40µV/V at 4.2V ≤ VIN ≤ 12.6V
- Maximum load regulation is 0.08mV/mA at T -100µA ≤ IOUT ≤ 15mA
- Long term stability is 145ppm at 1000hours
- Bandgap technology for low noise performance and excellent accuracy
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.0935V
0.06%
µMAX
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
4.096V
-
4.0985V
± 2ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
µMax
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate