Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.860 |
| 10+ | CHF 4.510 |
| 25+ | CHF 4.180 |
| 100+ | CHF 3.800 |
| 250+ | CHF 3.630 |
| 500+ | CHF 3.510 |
Product Information
Product Overview
The MAX5903AAEUT+T is a 72V simple swapper hot swap controller in 6 pin SOT-23 package. It allows circuit card to be safely hot plugged into a live backplane without causing a glitch on power supply rail. This device operates from 9V to 72V and provides simplest hot swap solution by eliminating all external components except external P-channel MOSFET. The MAX5903 limits inrush current to load and provides circuit breaker function for overcurrent protection. During start-up the circuit breaker function is disabled and MAX5903 limits inrush current by gradually turning on external MOSFET. Once the external MOSFET is fully enhanced, the circuit breaker function is enabled and device provides overcurrent protection by monitoring the voltage drop across external MOSFET’s on-resistance. It offers latched or autoretry fault management. The device is used in network routers, servers, network switches RAID and base station line cards.
- Circuit breaker threshold of 300mV
- Operating temperature range from -40°C to 85°C
- ON/active-low OFF control input & power good status output (PGOOD)
- Built-in thermal shutdown helps to protect the external MOSFET
- Requires no external sense resistor
- Less than 2mA quiescent current
- Power good output open-drain leakage current of 10μA
- Adjustable undervoltage lockout and power good output with +72V rating
- Restart delay of 150ms and circuit breaker delay of 7μs (CGATE = 10nF)
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
72V
6Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
9V
SOT-23
MOSFET
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate