Print Page
Image is for illustrative purposes only. Please refer to product description.
1,953 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.960 |
10+ | CHF 3.990 |
25+ | CHF 3.720 |
100+ | CHF 3.420 |
250+ | CHF 3.260 |
500+ | CHF 3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5902NNEUT+T
Order Code2799157
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min9V
Supply Voltage Max72V
IC Case / PackageSOT-23
No. of Pins6Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple swapper hot-swap controller. It allow a circuit card to be safely hot plugged into a live backplane without causing a glitch on the power-supply rail. Suitable for use in network routers, network switches, base station line cards, servers, RAID and industrial systems.
- Requires no external sense resistor
- Drives external p-channel MOSFET
- Limits inrush current
- Circuit-breaker function
- Adjustable undervoltage lockout
- Power-good output with +72V rating
- Latching or automatic retry fault management
- Thermal shutdown helps protect the external MOSFET
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
72V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
9V
IC Case / Package
SOT-23
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability