Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.750 |
10+ | CHF 3.610 |
25+ | CHF 3.280 |
100+ | CHF 2.890 |
250+ | CHF 2.590 |
500+ | CHF 2.490 |
Product Information
Product Overview
The MAX5811LEUT+T is a 10bit, low power, 2-wire interface, serial, voltage-output digital to analogue converter (DAC) in 6 pin SOT-23 package. This device operates from a single supply and draws only 100µA at VDD = 3.6V. A low power, power down mode decreases current consumption to less than 1µA. The MAX5811 features three software-selectable power down output impedances of 100Kohm, 1Kohm and high impedance. All logic inputs are CMOS-logic compatible and buffered with Schmitt triggers allowing direct interfacing to optocoupled and transformer-isolated interfaces. Other features include an internal precision rail to rail output buffer and a power-on reset (POR) circuit that powers up the DAC in the 100Kohm power down mode. Typically used at digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO/varactor diode control, low-cost instrumentation and battery operated equipment.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 100µA at VDD = 3.6V, 130µA at VDD = 5.5V
- 300nA low power, power down mode
- Fast 400KHz I2C compatible 2-wire serial interface
- Schmitt trigger inputs for direct interfacing to optocouplers
- Rail to rail output buffer amplifier
- Read back mode for bus and data checking
- Power-on reset to zero, ±6mV zero-code error, 2.3ppm/°C zero-code error tempco
- ±0.5LSB integral nonlinearity, ±0.5 max differential nonlinearity
- Battery-Powered Applications; Digital Gain and Offset Control; Low-Cost Instrumentation;
- Programmable Attenuators; Programmable Voltage and Current Sources; VCO/Varactor Diode Control
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate