Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.370 |
10+ | CHF 26.720 |
50+ | CHF 24.250 |
100+ | CHF 22.750 |
250+ | CHF 22.530 |
Product Information
Product Overview
The MAX5719GSD+ is a serial input, unbuffered 20bit voltage output unipolar digital to analogue converter in 14 pin SO package. This DAC comes with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. The DAC provides low glitch energy, low noise, tight bipolar resistor matching and high accuracy. It features ±64.0LSB INL (max, 20bit) over temperature range of -40°C to +105°C. Integrated precision setting resistors makes DAC easy to use. It features a 50MHz, 3-wire SPI, QSPI, MICROWIRE and DSP-compatible serial interface. On power-up, the output resets to zero-scale, providing additional safety for applications which drive valves or other transducers that need to be off on power-up. The DAC output settles in 750ns and has a low offset and gain drift of ±0.1ppm/°C of FSR. It is used in gain and offset adjustment, data-acquisition systems, automatic tuning, programmable voltage and current sources, process control and servo loops.
- Supply range from 4.5V to 5.5V
- Reference input range from 4V to VDD
- ±2LSB DNL (max, 16bit)
- 0.05nV-sec glitch energy
- Output noise density is 6nv/√Hz
- Integrated ±0.025% (max) bipolar setting resistors
- Safe power-up reset-to-zero-scale DAC output (unipolar)
Applications
Signal Processing, Test & Measurement, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
SPI
SOIC
Serial
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
14Pins
-40°C
MAX5719
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate