Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5719BOB#
Order Code3928204
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 72.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5719BOB#
Order Code3928204
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5719AGSD+
No. of Bits20bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsBreakout Board MAX5719BOB#
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
20bit
Kit Application Type
Data Converter
Kit Contents
Breakout Board MAX5719BOB#
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5719AGSD+
Sample Rate
-
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001