Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.250 |
10+ | CHF 11.090 |
25+ | CHF 10.230 |
100+ | CHF 9.330 |
300+ | CHF 8.950 |
500+ | CHF 8.620 |
Product Information
Product Overview
MAX5541CSA+ is a low-cost, +5V, serial-input, voltage-output, 16bit digital-to-analogue converter (DAC) that operates from a single +5V supply. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16-bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPI™/QSPI™/MICROWIRE™-compatible and interfaces directly with optocouplers for applications requiring isolation. Suitable for high-resolution offset and gain adjustment, industrial process control, automated test equipment and data acquisition systems.
- Full 16-bit performance without adjustments
- 1.5mW low power
- 1µs settling time
- Unbuffered voltage output directly drives 60Kohm loads
- Power-on reset circuit clears DAC output to 0V (unipolar mode)
- Schmitt trigger inputs for direct optocoupler interface
- Temperature range from 0 to +70°C
- 8 SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
SOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
0°C
16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate