Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.280 |
10+ | CHF 6.450 |
50+ | CHF 5.580 |
100+ | CHF 5.290 |
250+ | CHF 5.130 |
500+ | CHF 4.900 |
Product Information
Product Overview
The MAX5532EUA+ is a dual, ultra low power, 12bit voltage output digital to analogue converter (DAC) in 8 pin µMAX package. This device offers rail to rail buffered voltage outputs. It operates from 1.8V to 5.5V supply and consumes less than 5μA supply current makes the device suitable for low power and low voltage applications. A shutdown mode reduces overall current including reference input current to 0.18μA. Upon power-up, the MAX5532 outputs are driven to zero scale providing additional safety for applications that drive valves or for other transducers that need to be off during power-up. The zero scale outputs enable glitch free power-up. It accepts an external reference input and provides unity gain outputs. The device is used in automatic trimming and calibration in factory or field, programmable voltage and current sources, remote data conversion and monitoring, chemical sensor cell bias for gas monitors and programmable LCD bias application.
- Flexible force sense configured rail to rail output buffers
- Operating temperature range from -40°C to 85°C
- Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE compatible serial interface
- TTL and CMOS compatible digital inputs with hysteresis
- Integral nonlinearity (INL) of ±4LSB (VDD = 5V, VREF = 4.096V)
- Differential nonlinearity (DNL) of ±0.2LSB (monotonic, VDD = 5V, VREF = 4.096V)
- Offset error of ±1mV and gain error of ±2LSB (VDD = 5V, VREF = 4.096V)
- Power supply rejection ratio of 85dB (1.8V ≤ VDD ≤ 5.5V)
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
1.8V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate