Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.880 |
10+ | CHF 6.140 |
50+ | CHF 5.350 |
100+ | CHF 5.100 |
250+ | CHF 4.840 |
500+ | CHF 4.770 |
Product Information
Product Overview
The MAX549ACUA+ is a low power, dual, 8bit voltage output DAC in 8 pin µMAX package. This digital to analogue converters (DAC) operates from a dual +2.5V to +5.5V supply. The operating current (supply current plus reference current) is typically 150μA per DAC with VDD = 2.5V. In shutdown, the DAC is disconnected from the reference reduces drain current to less than 1μA and allows each DAC to be shut down independently. The 10MHz, 3 wire serial interface is compatible with SPI/QSPI and Microwire interface standards. Double-buffered inputs provide flexibility when updating the DACs, the input and DAC registers can be updated individually or simultaneously. Typical applications include battery-powered systems, VCXO control, comparator level settings, GaAs amp bias control and digital gain and offset control.
- Dual DAC with an external reference input
- Operating temperature range from 0°C to 70°C
- Total unadjusted error is ±1LSB
- Power-on reset clears all registers to zero
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
µMAX
Serial
70°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX549ACUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate